TDK-Lambda CUS150M-28/A

AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 28V, Option: U channel, Cover
$ 89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS150M-28/A.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages6 years ago

Sager Power Systems

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-70.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS150M-28/A provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 28V, Option: U channel, Cover
AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 150 W, 28 VDC, 5.4 A
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
AC-DC, Medical, U Channel with Cover, 85-264V, 28V 5.4A, 150W
TDK-Lambda 150W Power Supply, CUS150M Series, 28V DC Out, 5.4A, 1 Output
Power Supply, AC-DC, Open Frame, 150W, 28V@5.36A, 115-230V In, Cover
Switching Power Supplies 150W 115-230Vin 28Vout 5.36A Cov
AC-DC Switched-Mode Power Supply Medical Approved 150W 28V 5.36A
POWER SUPPLY, AC-DC, 28V, 5.4A;
Power Supply, Ac-Dc, 28V, 5.4A; Power Supply Applications:ite & Medical; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:28V; Output Current - Output 1:5.4A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-150M-28/A
  • CUS150M28-A
  • CUS150M28/A
  • CUS150M28A