What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS150M-24/A

AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 24V, Option: U channel, Cover

$ 78.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS150M-24/A.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages5 years ago

TDK-Lambda

Farnell

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-35.19%

CAD Models

Download TDK-Lambda CUS150M-24/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS150M-24/A provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 24V, Option: U channel, Cover
AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 150 W, 24 VDC, 6.25 A
Power Supply; AC-DC; Medical; 150W; 24V@6.25A; Cover; 115-230V In
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-Lambda 150WSwitch Mode Power Supply, CUS150Mseries, 24V DC output voltage 6.25Aoutput_current, 1Output point
POWER SUPPLY, MEDICAL, AC-DC, 24V, 6.25A; Power Supply Applications:ITE & Medical; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:24V; Output Current - Output 1:6.25A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-150M-24/A
  • CUS150M-24A
  • CUS150M24-A
  • CUS150M24/A