TDK-Lambda CUS150M-12

150W, Single Output, 12 VDC@12.5 A Industrial/Medical Open Frame AC-DC Power Supply
$ 68.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS150M-12.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages6 years ago

Newark

Farnell

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-49.13%

CAD Models

Download TDK-Lambda CUS150M-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS150M-12 provided by its distributors.

150W, Single Output, 12 VDC@12.5 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Power Supplies, Open frame, Output: 150W, 12V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
AC/DC Power Supply Single-OUT 12V 10A 120W 10-Pin Carton
AC-DC, Medical, Open Frame, 85-264V, 12V 12.5A, 150W
TDK-Lambda 120W Switching Power Supply, 12V DC Output 10A, 1 Output
Power Supply; AC-DC; Medical; 150W; 12V@12.5A; 115-230V In
AC-DC Switched-Mode Power Supply Medical Approved 120W 12V 10A
CUS150M Series 12V 150W AC-DC Power Supply
Power Supply, Medical, Ac-Dc, 12V, 10A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):120W; Power Rating (Forced Cooling):150W; Input Voltage Vac:85V Ac To 264V Ac; Output Power Max:120W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-150M-12
  • CUS150M12