TDK-Lambda CUS100ME-28/A

AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 100 W, 28 V, 3.57 A
$ 74.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-28/A.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-9.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-28/A provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 100 W, 28 V, 3.57 A
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 28V, Option: U Channel, Cover
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC-DC, Medical, U Channel with Cover, 85-264V, 28V 3.57A, 100W
Switching Power Supplies 100W 28V 3.57A Cover Medical
Medical AC-DC Power Supply; 100W; 28V@3.57A; 115-230V; CUS100ME Series
Universal Input 100W 3.57A 28V 1 85V~264V(AC) Fixed base mount
AC-DC, MEDICAL, 115-230VAC, OUTPUT 28V 3.57A, 100W + COVER
AC/DC Power Supply Single-OUT 28V 3.57A 100W 8-Pin
Power Supply, Medical, Ac-Dc, 28V, 3.57A; Power Supply Approvals:ite, Household & Medical; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:28V; Output Current - Output 1:3.57A; Output Voltage - Output 2:-

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-100ME-28/A
  • CUS100ME28/A