TDK-Lambda CUS100ME-18/B

AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W
$ 69.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-18/B.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-13.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-18/B provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W
Switching Power Supplies 100W 18V 5.55A Baseplate Medical
AC-DC, Medical, Open Frame, 85-264V, 18V 5.55A, 100W, Baseplate
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC-DC Power Supplies, Open frame, Output: 100W, 18V, Option: Baseplate
Power Supply, AC-DC, Medical, 100W, 18V@5.55A: Baseplate, 115-230V In
100W 1 85V(AC) 264V(AC) 5.55A 18V base mount 116mm*59.4mm*34.2mm
Power Supply, Medical, Ac-Dc, 18V, 5.55A; Power Supply Approvals:ite, Household & Medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):100W; Power Rating (Forced Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS100ME18/B