What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS100ME-12/U

AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W
$ 66.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS100ME-12/U.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages5 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-44.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-16
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS100ME-12/U provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 100W, 100 W
Switching Power Supplies 100W 12V 8.33A U Chann Medical
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC-DC Power Supplies, Open frame, Output: 100W, 12V, Option: U Channel
Power Supply, AC-DC, Medical, 100W, 12V@8.33A: U Channel, 115-230V In
AC/DC Power Supply Single-OUT 12V 8.33A 100W 8-Pin
TDK-Lambda 100WSwitch Mode Power Supply, CUS100MEseries, 12V DC output voltage 8.33Aoutput_current, 1Output point
Power Supply, Medical, Ac-Dc, 12V, 8.33A; Power Supply Approvals:ite, Household & Medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):100W; Power Rating (Forced Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-100ME-12/U
  • CUS100ME12/U