TDK-Lambda CSW65-5

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 69.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSW65-5.

IHS

Datasheet5 pages5 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Master Electronics

Newark

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-31
LTD Date2027-12-21
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CSW65-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC-DC Power Supplies, Open frame, Output: 65W, 5V, Option: U channel
40W 1 90V(AC) 305V(AC) 8A 5V base mount 120.7mm*63.5mm*38.1mm
Power supply module,Power Supplies ROHS
Switching Power Supplies 40W 5V 8A
AC-DC, U Channel, 90-305V, 5V 8A, 40W
AC/DC Power Supply Single-OUT 5V 8A 40W Screw Mount
Power Supply, Ac-Dc, 5V, 8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):40W; Input Voltage Vac:90V Ac To 305V Ac; Power Supply Output Type:Fixed Rohs Compliant: Yes |Tdk-Lambda CSW65-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSW-65-5