Power Supply, Ac-Dc, 5V, 8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CSW65-5/D