Power Supply, Ac-Dc, 48V, 1.36A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:48V; Output Current - Output 1:1.36A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CSW65-48/D