POWER SUPPLY, AC-DC, 12V, 5.42A; Power S; POWER SUPPLY, AC-DC, 12V, 5.42A; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 65W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5.42A; Output Voltage - Output 2: -; Output Current - Output 2: -