TDK-Lambda CSS65A-12

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 5.42A, 65W
$ 59.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS65A-12.

IHS

Datasheet3 pages4 years ago

Farnell

Sager Power Systems

element14 APAC

Newark

Inventory History

3 month trend:
-14.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CSS65A-12 provided by its distributors.

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 5.42A, 65W
AC-DC Power Supplies, Open frame, Output: 65W, 12V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
Remote Sense,Universal Input 65W 5.42A 12V 1 90V~264V(AC) Fixed base mount 101.6mm*50.4mm*27.5mm
AC-DC, Open Frame, 90-264V, 12V 5.42A, 65W
Power Supply, Medical, Ac-Dc, 12V, 5.42A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):65W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Input Voltage Ac Max:264Vrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS-65A-12
  • CSS65A12