TDK-Lambda CN100A24-5

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 5V 20A; 100W
$ 199.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN100A24-5.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.50%

CAD Models

Download TDK-Lambda CN100A24-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick
Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
isolation module DC converter Input18~36Vdc,output 5V 100W,-40~100℃
Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaCN50A24-5
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 5V 10A, 50W
DC-DC Converters, Power module type (with baseplate), Output: 120W, 5V, Isolated type

Descriptions

Descriptions of TDK-Lambda CN100A24-5 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 5V 20A; 100W
Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters - Through Hole 5V 20A Quarter Brick 100W
DC-DC Converters, Power module type (with baseplate), Output: 100W, 5V, Isolated type, For railway system
TDK-Lambda DCDCConverter, 14.4 → 36 V DC input, 5V DC output, 100W
DC-DC, Railway, 100W, 14.4-36V, 5V 20A, 1/4 brick
DC-DC Converter, ISO POL, 1 O/P, 100W, 20A, 5V; DC / Converter Type:Quarter Brick; Output Type:Fixed, Adjustable;
Dc-Dc Converter, Iso Pol, 1 O/P, 100W, 20A, 5V; Tipo De Conversor Dc/Dc:1/4 Brick, Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:100W; Anchura:36.8Mm |Tdk-Lambda CN100A24-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-100A24-5
  • CN100A245