TDK-Lambda CKD510JB1H220S

Cap Ceramic 22pF 50V -20% to 50% SMD 0805
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CKD510JB1H220S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CKD510JB1H220S.

Electro Sonic

Datasheet5 pages25 years ago

iiiC

DigiKey

Descriptions

Descriptions of TDK-Lambda CKD510JB1H220S provided by its distributors.

Cap Ceramic 22pF 50V -20% to 50% SMD 0805
Feed Through Capacitor, 1 Function(s), 50V, 0.4A, ROHS COMPLIANT, CERAMIC PACKGE-3
CAPACITOR CERAMIC, 22PF, 50V, JB, 0805; Capacitance:22pF; Capacitance Tolerance:+50%, -20%; Voltage Rating:50VDC; Temperature Coefficient:± 10%; Capacitor Case Style:0805; No. of Pins:3; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY