What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG6-48-03SR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4: 1, 6 W, 1 Output, 3.3 V

$ 21.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG6-48-03SR.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+5.84%

CAD Models

Download TDK-Lambda CCG6-48-03SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG6-48-03SR provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4:1, 6 W, 1 Output, 3.3 V
DC-DC Regulated Power Supply Module, 1 Output, 5.28W, Hybrid
DC-DC CONVERTER, SINGLE OUT, 5.28W, 18-76VIN, 3.3VOUT, 1.6A, SMD, CCG SERIES
Module DC-DC 48VIN 1-OUT 3.3V 1.6A 5.28W 6-Pin
DC-DC Converters, PCB mount, Output: 5.28W, 3.3V, Isolated type
Isolated DC/DC Converters - SMD 6W 48Vin 3Vout Single SMD
Dc-Dc Converter, 3.3V, 1.6A; |Tdk-Lambda CCG6-48-03SR
Voltage Regulator, 3.3V DC, 76V DC, 18V DC, SMD

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY