TDK-Lambda CCG30-24-15D

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±15V, Isolated type
$ 35.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-24-15D.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages7 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.58%

CAD Models

Download TDK-Lambda CCG30-24-15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CCG30-24-15D provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±15V, Isolated type
TDK-Lambda DCDCConverter, CCG30-24-xxDseries, 9 → 36 V DC input, ±15V DC output, 30W
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
DC-DC, 30W, 9-36V, +/-15V 1A, 1x1 inch size
Isolated DC/DC Converters - Through Hole 30W Input 12/24VDC Output +/-15V 1A
Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 15 V, 1 A
DC-DC CONVERTER, PCB MOUNT, DUAL OUTPUT, 15W, +/-15V 1A12/24V, CCG15-30 SERIES
Dc-Dc Converter, 2 O/P, 30W; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-15V; Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda CCG30-24-15D.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-24-15D
  • CCG30-24-15-D
  • CCG30-24-15D.