TDK-Lambda CCG30-24-12D

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±12V, Isolated type
$ 34.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-24-12D.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet2 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.30%

CAD Models

Download TDK-Lambda CCG30-24-12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CCG30-24-12D provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±12V, Isolated type
DC-DC Converter,PCB Mount, Dual Output, 15W, +/-12V 1.25A, 12/24V In
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 12 V, 1.25 A
Module DC-DC 24VIN 2-OUT -12V/12V -1.25A/1.25A 30W 6-Pin
DC DC CONVERTER +/-12V 30W / Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
TDK-Lambda CCG30-24-12D DC/DC Converter 24V 1.25A 30W 1 Output 1piece
DC-DC, 30W, 9-36V, +/-12V 1.25A, 1x1 inch size
DIP,25.4x25.4mm DC-DC Power Modules ROHS
DC-DC Converter, Remote On/Off, OCP, OVP, 30W, 1.25A, 9V~36V In, 12V Out, TH, 25.4mm × 25.4mm × 9.9mm
Dc-Dc Converter, 2 O/p, 12V, 1.25A Rohs Compliant: Yes
DC-DC CONVERTER, 2 O/P, 30W; Power Suppl; DC-DC CONVERTER, 2 O/P, 30W; Power Supply Approvals: ITE; Input Ratio: 4: 1; Output Power Max: 30W; No. of Outputs: 2 Output; Output Voltage - Output 1: 12V; Output Current - Output 1:

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-24-12D
  • CCG302412D