Descriptions of TDK-Lambda CCG3-24-15SF provided by its distributors.
TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 15V DC output, 3W
Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 15V 0.2A, 3W TH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TDK-Lambda Isolated DC/DC Converter, CCG Series, 9-36V In, 15V Out, 3W
Module DC-DC 1-OUT 15V 0.2A 3W 6-Pin Through Hole
DC-DC CONVERTER, SINGLE OUT, 9-36VIN, 15VOUT 0.2A, 3W, TH, CCG SERIES
DC-DC, 3W, 9-36V, 15V 0.2A, 15.7x10.4x11.5 mm
Power supply module,Power Supplies ROHS
DC-DC Converters, PCB mount, Output: 3W, 15V, Isolated type
直流-直流 转换器, 15V, 0.2A/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
TDK-Lambda CCG3-24-15SF 隔离式DCDC转换器
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 15.7 / Width mm = 10.4 / Height mm = 11.5 / Warranty = 5 Years