What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG3-24-12SF

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 12V DC output, 3W
$ 13.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG3-24-12SF.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG3-24-12SF provided by its distributors.

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 12V DC output, 3W
Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 12V 0.25A, 3W TH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 12V 0.25A 3W 6-Pin Through Hole
DC-DC CONVERTER, SINGLE OUT, 9-36VIN, 12VOUT 0.25A, 3W, TH, CCG SERIES
DC-DC Converters, PCB mount, Output: 3W, 12V, Isolated type
直流-直流 转换器, 12V, 0.25A/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Dc-Dc Converter, 12V, 0.25A; |Tdk-Lambda CCG3-24-12SF
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 83 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 15.7 / Width mm = 10.4 / Height mm = 11.5 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY