What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG3-12-05SF

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 4.5 → 18 V DC input, 5V DC output, 3W
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG3-12-05SF.

Sager Power Systems

Datasheet5 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.02%

CAD Models

Download TDK-Lambda CCG3-12-05SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG3-12-05SF provided by its distributors.

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 4.5 → 18 V DC input, 5V DC output, 3W
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole Input 5/12VDC, Output 5V 0.6A, 3W TH
Module DC-DC 1-OUT 5V 0.6A 3W 6-Pin Through Hole
DC-DC CONVERTER, SINGLE OUT, 4.5-18VIN, 5VOUT 0.6A, 3W, TH, CCG SERIES
DIP,15.7x10.4mm Isolated Power Modules ROHS
直流-直流 转换器, 5V, 0.6A/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Dc-Dc Converter, 5V, 0.6A; |Tdk-Lambda CCG3-12-05SF
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 81 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 15.7 / Width mm = 10.4 / Height mm = 11.5 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY