What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG1R5-24-15DR

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 15V DC output, 1.5W
$ 13.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG1R5-24-15DR.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda CCG1R5-24-15DR provided by its distributors.

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 15V DC output, 1.5W
Module DC-DC 24VIN 2-OUT 15V/-15V -0.05A/0.05A 1.5W 6-Pin
Isolated DC/DC Converters - SMD Input 12/24VDC, Output +/-15V 0.05A, 1.5W SMD
DC-DC Converters, PCB mount, Dual Output, Output: 1.5W, ±15V, Isolated type
DC-DC CONVERTER, DUAL OUT, 9-36VIN, +-15VOUT 0.05A, 1.5W, SMT, CCG SERIES
DC-DC Regulated Power Supply Module
TDK-Lambda CCG1R5-24-15DR 隔离直流 - 直流转换器
Dc-Dc Converter, 15V/-15V, 0.05A/0.05A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:1.5W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:50Ma Rohs Compliant: Yes |Tdk-Lambda CCG1R5-24-15DR

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG1R5-24-15DR.