Descriptions of TDK-Lambda CCG1R5-24-12SF provided by its distributors.
Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 12V 0.13A, 1.56W TH
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
Module DC-DC 1-OUT 12V 0.13A 1.56W 6-Pin Through Hole
TDK-Lambda Isolated DC/DC Converter, CCG Series, 9-36V In, 12V Out, 1.5W
DC-DC CONVERTER, SINGLE OUT, 9-36VIN, 12VOUT 0.13A, 1.56W, TH, CCG SERIES
DC-DC, 1.56W, 9-36V, 12V 0.13A, 15.7x10.4x11.5 mm
DC-DC Converters, PCB mount, Output: 1.56W, 12V, Isolated type
DIP,15.7x10.4mm Isolated Power Modules ROHS
直流-直流 转换器, 12V, 0.13A/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Dc-Dc Converter, 12V, 0.13A; |Tdk-Lambda CCG1R5-24-12SF
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 130 / Output Type = Adjustable / Rated Power W = 1.5 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 82 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 15.7 / Width mm = 10.4 / Height mm = 11.5 / Warranty = 5 Years