TDK-Lambda CCG15-48-15D

Module DC-DC 48VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
$ 27.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG15-48-15D.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet5 pages4 years ago
Datasheet2 pages7 years ago

TDK-Lambda

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.14%

CAD Models

Download TDK-Lambda CCG15-48-15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CCG15-48-15D provided by its distributors.

Module DC-DC 48VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
DC-DC Converters, On-board type, Dual Output, Output: 15W, ±15V, Isolated type
DC-DC Converter,PCB Mount, Dual Output, 15W, +/-15V 0.5A, 24/48V In
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 2 Output, 15 V, 500 mA
DC-DC, 15W, 18-76V, +/-15V 0.5A, 1x1 inch size
Remote On/Off,OCP,OVP 90% 15W 500mA,500mA 15V 2 76V 18V Through hole mounting 25.4mm*25.4mm*9.9mm
Dc-Dc Converter, 2 O/p, 15V, 0.5A Rohs Compliant: Yes
DC-DC CONVERTER, 2 O/P, 15W; Power Supply Approvals: ITE; Input Ratio: 4: 1; Output Power Max: 15W; No. of Outputs: 2 Output; Output Voltage - Output 1: 15V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -15V; Width: 25.4mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-15-48-15D
  • CCG154815D