What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG10-24-03SR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4: 1, 10 W, 1 Output, 3.3 V
$ 31.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG10-24-03SR.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+88.17%

CAD Models

Download TDK-Lambda CCG10-24-03SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG10-24-03SR provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4:1, 10 W, 1 Output, 3.3 V
DC-DC Regulated Power Supply Module, 1 Output, 8.58W, Hybrid
DC-DC CONVERTER, SINGLE OUT, 8.58W, 9-36VIN, 3.3VOUT, 2.6A, SMD, CCG SERIES
DC-DC Converters, PCB mount, Output: 8.58W, 3.3V, Isolated type
Isolated DC/DC Converters - SMD 10W 24Vin 3Vout Single SMD
Dc-Dc Converter, 3.3V, 2.6A; |Tdk-Lambda CCG10-24-03SR
3.3V(DC) 36V(DC) 9V(DC) SMD mount

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY