TDK-Lambda CC6-4812DF-E

DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
$ 18.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-4812DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Mouser

Electro Sonic

Inventory History

3 month trend:
-50.55%

CAD Models

Download TDK-Lambda CC6-4812DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-4812DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC3-4812DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-4812DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
XP PowerIZ4812S
XP POWER IZ4812S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 12 V
XP PowerJCJ1048D12
DC-DC Regulated Power Supply Module, 2 Output, 145.44W, Hybrid
Module DC-DC 48VIN 2-OUT -12V/12V -0.333A/0.333A 8W Medical 9-Pin Metal DIP Tube

Descriptions

Descriptions of TDK-Lambda CC6-4812DF-E provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
Module DC-DC 2-OUT 12V/-12V 0.25A/0.25A 6W 7-Pin PDIP
DC-DC, 6W, 36-76V, +/-12V 0.25A, 22.86x21.1x8.5 mm, DIP type
Dc-Dc Converter, 2 O/P, 12V, 0.25A Rohs Compliant: Yes |Tdk-Lambda CC-6-4812DF-E
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC Converters PCB,6W Dual 48V, +/-12V, 250mA
DC-DC CONVERTER, OUT -12, +12VDC, IN 48VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9V In, 12V Out, 6W
Isolated DC/DC Converters - Through Hole 6W 12V 0.25A
DIP,22.9x21.1mm DC-DC Power Modules ROHS
DC DC CNVRTR +/-12V TO +/-15V 6W
TDK-Lambda CC6-4812DF-E DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 12V, 0.25A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-4812DF-E
  • CC64812DFE