TDK-Lambda CC3-4812DF-E

DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
$ 14.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC3-4812DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-50.00%

CAD Models

Download TDK-Lambda CC3-4812DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-4812DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
Murata Power SolutionsNMH0509DC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC3-4812DF-E provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Module DC-DC 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin PDIP
DC-DC, 3W, 36-76V, +/-12V 0.125A, 22.86x16.6x8.5 mm, DIP type
DC-DC Converters PCB,3W Dual 48V, +/-12V, 125mA
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TDK-Lambda CC3-4812DF-E CC-Series Ultra-Compact DC/DC Converter 3W 2 Outputs
Isolated DC/DC Converters - Through Hole 3W 12V 0.125A
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9V In, 12V Out, 3W
Dc-Dc Converter, 2 O/p, 12V, 0.125A Rohs Compliant: Yes
POWER SUPPLY, +/-12(15)V, 3W, 48V INPUT
DC DC CNVRTR +/-12V TO +/-15V 3W
DC-DC CONVERTER, 2 O/P, 12V, 0.125A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-3-4812DF-E
  • CC34812DFE