TDK-Lambda CC1R5-2403SR-E

Module DC-DC 24VIN 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD
$ 13.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-2403SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-13.69%

CAD Models

Download TDK-Lambda CC1R5-2403SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC6-2403SR-E
Module DC-DC 1-OUT 3.3V 1.2A 6W 7-Pin PDIP SMD
TDK-LambdaCC3-2403SR-E
Module DC-DC 1-OUT 3.3V 0.8A 3W 7-Pin PDIP SMD
Recom PowerRW2-243.3S/SMD
Module DC-DC 1-OUT 3.3V 0.5A 2W 6-Pin DIP SMD Tube
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R

Descriptions

Descriptions of TDK-Lambda CC1R5-2403SR-E provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD
Power Supply; 1.5W1.5W1836VDC; Surface Mount; Input 24VDC; Output 3.3V 0.4A; 1.5W
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: SMD type
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:SIP; Approval Bodies:CE / CSA / EN / UL; DC / DC Converter Mounting:Surface Mount; DC / DC Converter Type:Isolated

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-2403SR-E
  • CC1R52403SRE