TDK-Lambda CC10-4812DR-E

Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD
$ 29.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-4812DR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CC10-4812DR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-4812DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
TDK-LambdaCC1R5-4812DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-4812DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
Murata Power SolutionsMTU1D0512MC
DC/DC CONV, 2 OUTPUT, 5V TO 12V, 1W; DC / DC Converter Type:Isolated POL; DC / D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D0509MC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SMD Module Tube

Descriptions

Descriptions of TDK-Lambda CC10-4812DR-E provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD
Power Supply; 10W10W3675VDC; Surface Mount; Input 48VDC; Output +/12V 0.45A; 10.8W
Enable, Active Low 10W 450mA 12V~15V 2 76V 36V Fixed DIP PDIP SMD
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid
DC-DC, 10.8W, 36-76V, +/-12V 0.45, 35.56x22.6x8.8 mm, SMD type
DC-DC Converters, On-board type, Dual Output, Output: 10.8W, ±12V, Isolated type, Option: SMD type
DC-DC Converters SMD,10W Dual 48V, +/-12V, 450mA
Isolated DC/DC Converters - SMD 10.8W 12V 0.45A
CONV DC/DC 10W DUL 48V +-12V SMD
DC DC CNVRTR +/-12V +/-15V 10W
DC/DC Converter; No. of Outputs:2; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC; Input Voltage Min:36VDC; Leaded Process Compatible:No; Output 1 VDC +:12VDC; Output 2 VDC -:12VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-4812DR-E
  • CC104812DRE