TDK-Lambda CC10-0512SR-E

Module DC-DC 5VIN 1-OUT 12V 0.8A 9.6W 7-Pin PDIP SMD
$ 29.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-0512SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+1.99%

CAD Models

Download TDK-Lambda CC10-0512SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-0503SR-E
Module DC-DC 1-OUT 3.3V 0.8A 3W 7-Pin PDIP SMD
TDK-LambdaCC1R5-0512SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-0512SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Murata Power SolutionsNCM6S0515C
Module DC-DC 1-OUT 15V 0.4A 6W 7-Pin DIP-Module Tube
Murata Power SolutionsNCM6S0503C
Module DC-DC 1-OUT 3.3V 1.52A 5W 7-Pin DIP-Module Tube
Murata Power SolutionsNCM6S0505C
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of TDK-Lambda CC10-0512SR-E provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.8A 9.6W 7-Pin PDIP SMD
Power Supply; 10W10W4.59VDCDCDC; SurfaceMount; Input 5VDC; Output 12V 0.8A; 10W
DC-DC Converters, On-board type, Output: 9.6W, 12V, Isolated type, Option: SMD type
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 4.5 、 9 v DC input, 12V DC output, 10W
DC-DC, 9.6W, 4.5-9V, 12V 0.8A, 35.56x22.6x8.8 mm, SMD type
Isolated DC/DC Converters - SMD 10W 12V 0.8A
Power supply module,Power Supplies ROHS
DC-DC Converters SMD,10W Single Vi=5V,Vo=12V,700mA
Dc-Dc Converter, 1 O/p, 12V, 0.8A Rohs Compliant: Yes
TDK-Lambda CC10-0512SR-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 12V, 0.8A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-0512SR-E
  • CC100512SRE