Tasker TSK71

Voltage Rating Max. V = 500 / Cores = 2 / Signal = Audio / Shielded = Unshielded / Operating Temperature Max. °C =...
$ 0.97
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETAS-TSK711711
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker TSK71.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Tasker TSK71 provided by its distributors.

Voltage Rating Max. V = 500 / Cores = 2 / Signal = Audio / Shielded = Unshielded / Operating Temperature Max. °C = 180 / Length m = 100 / Operating Temperature Min. °C = -60 / Packaging = Sold by Reel / Jacket Colour = White / Jacket Material = Silicone / Cross-Section mm² = 0.5 / Original Packaging m = 100

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSK 71