What’s new: Find the right parts faster with our redesigned experience

Learn more

Tasker RG 213 U MIL.

Tasker Rg 213 U Mil.

Submit Request for Quote

Unfortunately we do not know of any distributors for RG 213 U MIL.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Tasker RG 213 U MIL. provided by its distributors.

Tasker RG 213 U MIL.
Strands = 7 / Jacket Material = PVC / Jacket Colour = Black / Original Packaging m = 100 / Cross-Section AWG AWG = 28 / Coaxial Cable Types = RG-213 / Reel Length m = 100 / Type = Coax / Voltage Rating kV = 5 / Jacket Diameter mm = 10.4 / Shield Material = OFC Red Copper / Operating Temperature Max. °C = 70 / Conductor Material = OFC Red Copper / Operating Temperature Min. °C = -15 / Characteristic Impedance Ohm = 50 / Conductor Strand Type = Stranded / Strand Size mm = 0.75 / Packaging = Sold by Reel

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL