What’s new: Find the right parts faster with our redesigned experience

Learn more

Tasker C701

Jacket Material = PVC / Operating Voltage Max. V = 49 / Insulation Material = Polyethylene / Jacket Colour = Blue /...

Submit Request for Quote

Unfortunately we do not know of any distributors for C701. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Tasker C701 provided by its distributors.

Jacket Material = PVC / Operating Voltage Max. V = 49 / Insulation Material = Polyethylene / Jacket Colour = Blue / Pairs = 4 / Cores = 8 / Insulation Colour = Blue-White, Brown-White, Green-White, Orange-White / Cross-Section mm² = 0.14 / Original Packaging m = 100 / Cross-Section AWG AWG = 26 / Jacket Diameter mm = 7 / Screening = S/FTP / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -15 / Sheath Diameter mm = 7 / Category = CAT5e / Cable Type = LAN Cable / Conductor Resistance Ohm/km = 140 / Packaging = Sold by Reel

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL