What’s new: Find the right parts faster with our redesigned experience

Learn more

Tasker C295

Multicore Alarm PVC 4x0.22mm WHT 100M
$ 0.572
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker C295.

TME

Datasheet1 page8 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-33.27%

Descriptions

Descriptions of Tasker C295 provided by its distributors.

Multicore Alarm PVC 4x0.22mm WHT 100M
RS APAC
Jacket Material = PVC / Jacket Colour = White / Shielding = CY Copper Shield / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 3.8 / Voltage Rating Max. V = 150 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 70 / Original Packaging m = 100 / Packaging = Sold by Reel / Series = C

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL