Tasker C243

Jacket Material = PVC / Jacket Colour = Grey / Shielding = CY Copper Shield / Conductors = 4 / Conductor Insulation =...
$ 1.29
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETAS-C243541
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker C243.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-31.25%

Descriptions

Descriptions of Tasker C243 provided by its distributors.

Jacket Material = PVC / Jacket Colour = Grey / Shielding = CY Copper Shield / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Diameter mm = 4.5 / Voltage Rating Max. V = 49 / Temperature Range Min. °C = -15 / Temperature Range Max. °C = 70 / Original Packaging m = 100 / Packaging = Sold by Reel / Series = C

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL