Tasker C213

Jacket Material = PVC / Jacket Colour = Grey / Shielding = CY Copper Shield / Conductors = 6 / Conductor Insulation =...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C213. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker C213.

TME

Datasheet1 page8 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Tasker C213 provided by its distributors.

Jacket Material = PVC / Jacket Colour = Grey / Shielding = CY Copper Shield / Conductors = 6 / Conductor Insulation = PVC / Cross-Section mm² = 0.25 / Cross-Section AWG AWG = 23 / Jacket Diameter mm = 6.1 / Voltage Rating Max. V = 49 / Temperature Range Min. °C = -15 / Temperature Range Max. °C = 70 / Original Packaging m = 100 / Packaging = Sold by Reel / Series = C

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL