What’s new: Find the right parts faster with our redesigned experience

Learn more

Tasker C2025

Jacket Material = PVC / Jacket Colour = Black / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation...
$ 1.28
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker C2025.

TME

Datasheet1 page8 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-68.55%

Descriptions

Descriptions of Tasker C2025 provided by its distributors.

Jacket Material = PVC / Jacket Colour = Black / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.25 / Cross-Section AWG AWG = 23 / Jacket Diameter mm = 5 / Voltage Rating Max. V = 49 / Temperature Range Min. °C = -15 / Temperature Range Max. °C = 70 / Original Packaging m = 100 / Packaging = Sold by Reel / Series = C

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL