What’s new: Find the right parts faster with our redesigned experience

Learn more

TapeCase 3/4-5-VF32B

Tape Double Coated Foam Black
$ 11.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 3/4-5-VF32B.

Newark

Datasheet1 page12 years ago

Descriptions

Descriptions of TapeCase 3/4-5-VF32B provided by its distributors.

TAPE DOUBLE COATED FOAM BLACK
Tape, 4.6M X 19.05Mm, Black, Vinyl; Adhesive Type:Acrylic Adhesive; Tape Backing Material:Vinyl; Tape Colour:Black; Roll Length - Imperial:5Yard; Roll Length - Metric:4.6M; Tape Width - Imperial:0.75"; Tape Width - Metric:19.05Mm Rohs Compliant: Yes |Tape Case 3/4-5-VF32B

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD