RF Connector A Series = TNC / RF Connector A Gender = Female / RF Connector A Body Style = Straight / RF Connector B Series = U.FL / RF Connector B Gender = Female / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 50 / Conductor Material = Silver-Plated Copper / Plating Material = Gold / Insulator Material = FEP / Shield Material = Tinned Copper / Length mm = 100 / Voltage Rating V = 30 / Jacket Colour = Black / Operating Temperature Max. °C = 105 / Series = CAB