What’s new: Find the right parts faster with our redesigned experience

Learn more

Calian 32-2605-5

ANT, IRIDIUM SBD, MCX, TW2605; Antenna Type: -; Frequency Min: 1.616GHz; Frequency Max: 1.626GHz; Antenna Mounting:...
$ 58.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Calian 32-2605-5.

Newark

Datasheet2 pages12 years ago

Farnell

Descriptions

Descriptions of Calian 32-2605-5 provided by its distributors.

ANT, IRIDIUM SBD, MCX, TW2605; Antenna Type:-; Frequency Min:1.616GHz; Frequency Max:1.626GHz; Antenna Mounting:Cable; Gain:4.25dB; VSWR:1.5; Input Power:-; Input Impedance:-; Antenna Polarisation:Right Hand Circular; Pr
Antenna, Iridium, 1.626Ghz; Tipo De Antena:-; Frecuencia Mínima:1.616Ghz; Frecuencia Máxima:1.626Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:4.25Db; Potencia De Entrada:-; Impedancia De Entrada:- |Tallysman Wireless 32-2605-5

Manufacturer Aliases

Calian has several brands around the world that distributors may use as alternate names. Calian may also be known as the following names:

  • Calian GNSS LTD