What’s new: Find the right parts faster with our redesigned experience

Learn more

Calian 32-2505-5

ANT, GLOBALSTAR STU, MCX, TW2505; Antenna Type: Simplex Transmit Unit (STU); Frequency Min: 1.61GHz; Frequency Max:...
$ 68.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Calian 32-2505-5.

Newark

Datasheet2 pages12 years ago

Farnell

Descriptions

Descriptions of Calian 32-2505-5 provided by its distributors.

ANT, GLOBALSTAR STU, MCX, TW2505; Antenna Type:Simplex Transmit Unit (STU); Frequency Min:1.61GHz; Frequency Max:1.62GHz; Antenna Mounting:Cable; Gain:4.25dB; VSWR:1.5; Input Power:-; Input Impedance:-; Antenna Polarisat
Antenna, Simplex Transmit Unit, 1.62Ghz; Tipo De Antena:Unidad Simplex Transmit (Stu); Frecuencia Mínima:1.61Ghz; Frecuencia Máxima:1.62Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:4.25Db; Potencia De Entrada:- |Tallysman Wireless 32-2505-5

Manufacturer Aliases

Calian has several brands around the world that distributors may use as alternate names. Calian may also be known as the following names:

  • Calian GNSS LTD