What’s new: Find the right parts faster with our redesigned experience

Learn more

Calian 32-0125-0

Mod, Tw125, Amp, Gps, With Sma Jack Rohs Compliant: Yes
$ 223.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Calian 32-0125-0.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Calian 32-0125-0 provided by its distributors.

Mod, Tw125, Amp, Gps, With Sma Jack Rohs Compliant: Yes
Mod, Tw125, Amp, Gps, With Sma Jack; Frequency Rf:1.8Ghz; Gain:28Db; Noise Figure Typ:-; Supply Voltage Max:-; Supply Current:25Ma; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rf Type:Cellular, Gps Rohs Compliant: Yes |TALLYSMAN WIRELESS 32-0125-0
IC AMP GALILEO 1.2GHZ-1.8GHZ SMA

Manufacturer Aliases

Calian has several brands around the world that distributors may use as alternate names. Calian may also be known as the following names:

  • Calian GNSS LTD