What’s new: Find the right parts faster with our redesigned experience

Learn more

Takachi CS115N-B

Slim Plastic Enc
$ 5.26
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi CS115N-B.

Newark

Datasheet2 pages12 years ago

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Takachi CS115N-B provided by its distributors.

Slim Plastic Enc
INSTRUMENT ENCLOSURE, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 12mm; External Width - Metric: 63mm; External Depth - Metric: 115mm; IP Rating: IP40; Body Colour: Black; NEMA Ratin
Handheld Enclosure, Abs, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:12Mm; Anchura Externa - Métrico:63Mm; Profundidad Externa - Métrico:115Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip40 |Takachi CS115N-B

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD