What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS4010T150MDGG

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.6A 0.516Ohm DCR 1515 T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS4010T150MDGG.

Newark

Datasheet3 pages4 years ago
Datasheet1 page13 years ago
Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

Taiyo Yuden SCT

Electro Sonic

CAD Models

Download TAIYO YUDEN NRS4010T150MDGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 0.61A 0.462Ohm DCR 1515 T/R
TAIYO YUDENNRS5012T150MMGF
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.64A 0.804Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.64A 0.53Ohm DCR T/R
TAIYO YUDENNRS5010T150MMGFV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.48Ohm DCR Automotive T/R
TAIYO YUDENNRS5014T150MMGGV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.384Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.72A 0.408Ohm DCR 1514 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS4010T150MDGG provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.6A 0.516Ohm DCR 1515 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
POWER INDUCTOR, 15UH, 600MA, 20%, 24MHZ; Product Range:TAIYO YUDEN - NRS4010 Series Shielded Type SMD Power Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.43ohm; DC Current Rating:600mA; No. of Pins:2
Inductor, Shielded, 15Uh, 540Ma, Smd; Rango De Producto:Serie Nrs; Inductancia:15Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.43Ohm; Corriente Rms (Irms):600Ma; Núm. De Contactos:2 |Taiyo Yuden NRS4010T150MDGG

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS4010T 150MDGG