Technical
Breakdown Voltage51 V
Clamping Voltage70.1 V
Collector Base Voltage (VCBO)-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current-200 mA
Drain to Source Voltage (Vds)-60 V
Dropout Voltage600 mV
Emitter Base Voltage (VEBO)40 V
Forward Voltage1 V
Gain Bandwidth Product1 MHz
Gate to Source Voltage (Vgs)-1.5 V
hFE Min100
Input Capacitance436 pF
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Supply Voltage12 V
Min Supply Voltage3 V
Nominal Supply Current25 nA
Number of Channels2
Output Current500 mA
Output Voltage2.5 V
Peak Pulse Current21.4 A
Peak Pulse Power 1.5 kW
Power Dissipation150 mW
Quiescent Current15 µA
Reference Voltage1.25 V
Response Time1.3 µs
Reverse Recovery Time50 ns
Reverse Standoff Voltage24 V
Test Current2.5 mA
Zener Voltage75 V