Taiwan Semiconductor TS431BCX

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS431BCX.

Taiwan Semiconductor

Datasheet13 pages11 years ago
Datasheet13 pages17 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Taiwan Semiconductor TS431BCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor TS431BCX provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar
2.495V Reference Voltage IC, VREF - 2.495V
2.495V 36V SOT-23 SMD mount,glue mount
Voltage References 2.495 Volt 0.1 Amp 0.5% Tolerance
IC, SM REFERENCE 0.5% TOL; Voltage, reference:2.495V; Case style:SOT-23; Termination Type:SMD; Base number:431; Depth, external:1.080mm; Diode type:Voltage reference; Length / Height, external:1.660mm; Logic function number:431; Pins, No. of:3; Temp, op. max:85°C; Temp, op. min:-20°C; Temp. coeff, +:50ppm/°C; Temperature, Tj max:85°C; Temperature, Tj min:-20°C; Tolerance:0.5%; Width, external:2.910mm

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS 431 BCX