Taiwan Semiconductor TS431BCS

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for TS431BCS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS431BCS.

Taiwan Semiconductor

Datasheet13 pages11 years ago
Datasheet13 pages17 years ago

IHS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor TS431BCS provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
2.495V Reference Voltage IC, VREF - 2.495V
IC, SM REFERENCE 0.5% TOLIC, SM REFERENCE 0.5% TOL; VOLTAGE, REFERENCE:2.495V; TEMP. COEFF, +:50PPM/(DEGREE C); CASE STYLE:SOIC; BASE NUMBER:431; DEPTH, EXTERNAL:1.750MM; DIODE TYPE:VOLTAGE REFERENCE; LENGTH / HEIGHT, RoHS Compliant: Yes
IC, SM, VOLT REF, 0.5%TOL; No. of Pins: 8Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 431; External Depth: 1.75mm; External Length / Height: 6.2mm; Ex

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM