What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor TS321CX5 RFG

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS321CX5 RFG.

TME

Datasheet6 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-4.26%

CAD Models

Download Taiwan Semiconductor TS321CX5 RFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor TS321CX5 RFG provided by its distributors.

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
Taiwan Semiconductor TS321CX5 RFG operational amplifiers for precision circuit
Op Amp Single Low Power Amplifier ±16V/32V 5-Pin SOT-25 T/R
Gain Bandwidth MHz = 1 / Slew Rate V/us = 400 / Input Offset Voltage mV = 2 / Input Bias Current nA = 45 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain mV/V = 100 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 43 / Supply Current uA = 430 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS321CX5-RFG
  • TS321CX5RFG