Taiwan Semiconductor RMB6S

Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RMB6S.

LCSC

Datasheet6 pages5 years ago

IHS

TME

Taiwan Semiconductor

Farnell

Inventory History

3 month trend:
-13.84%

CAD Models

Download Taiwan Semiconductor RMB6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RMB6S provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA
Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V
Rectifier Bridge Diode Single 600V 0.8A 4-Pin Case MBS
Taiwan Semiconductor Single Phase Rectifier Bridge, 800mA Avg Forward Current, 600V Peak Repetitive Reverse Voltage, 4-Pin, MBS Package, SMD
Diode, Aec-Q101, Bridge Rect, To-269Aa; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):800Ma; Bridge Rectifier Case Style:To-269Aa; Forward Voltage Vf Max:1V; No. Of Pins:4Pins; Operatingrohs Compliant: Yes |Taiwan Semiconductor RMB6S.

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMB6S.