Taiwan Semiconductor MBRF20H150CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBRF20H150CT.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

CAD Models

Download Taiwan Semiconductor MBRF20H150CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-05-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBRF20H150CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Diode Schottky 150V 20A 3-Pin ITO-220AB Tube
DIODE ARRAY SCHOTT 150V ITO220AB
Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual
ITO-220AB 20A 150V DUAL SCHTKY
DIODE, SCHOTTKY, 150V, 20A, TO220AB; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:970
DIODE, SCHOTTKY, 20A, 150V; Diode Type:Schottky; Voltage, Vrrm:150V; Current, If AV:20A; Current, Ifsm:150A; Voltage, Vf Max:0.97V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220FP; No. of Pins:3; Current, Ifs Max:150A; Forward Voltage:0.88V; Pin Configuration:1(A1),2(K1+K2),3(A2); Temperature, Tj Min:-65°C; Current, Ir Max:5µA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM