Taiwan Semiconductor MBRF20H100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBRF20H100CT.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
-34.12%

CAD Models

Download Taiwan Semiconductor MBRF20H100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBRF20H100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 20A 3-Pin ITO-220AB Tube
TVS Diode 150A 5μA 20A ITO-220AB TH
DIODE ARRAY SCHOTT 100V ITO220AB
Schottky 100V 20A(2x10) ITO220AB
ITO-220AB 20A 100V DUAL SCHTKY
DIODE, SCHOTTKY, 20A, 100V; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220FP; No. of Pins:3Pins; Forward Voltage VF Max:950mV; Forwa
DIODE, SCHOTTKY, 20A, 100V; Diode Type:Schottky; Voltage, Vrrm:100V; Current, If AV:20A; Current, Ifsm:150A; Voltage, Vf Max:0.95V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220FP; No. of Pins:3; Current, Ifs Max:150A; Forward Voltage:0.85V; Pin Configuration:1(A1),2(K1+K2),3(A2); Temperature, Tj Min:-65°C; Current, Ir Max:5µA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM