Taiwan Semiconductor MBRF10H200CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBRF10H200CT.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

CAD Models

Download Taiwan Semiconductor MBRF10H200CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBRF10H200CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Diode Schottky 200V 10A 3-Pin ITO-220AB Tube
DIODE ARRAY SCHOTT 200V ITO220AB
Schottky Diodes & Rectifiers 10 Amp 200 Volt Dual
ITO-220AB 10A 200V DUAL SCHTKY
DIODE, SCHOTTKY, 10A, 200V; Diode Type:Schottky; Voltage, Vrrm:200V; Current, If AV:10A; Current, Ifsm:120A; Voltage, Vf Max:0.97V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220FP; No. of Pins:3; Current, Ifs Max:120A; Forward Voltage:0.88V; Pin Configuration:1(A1),2(K1+K2),3(A2); Temperature, Tj Min:-65°C; Current, Ir Max:120A
DIODE, SCHOTTKY, 10A, 200V; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):10A; Forward Voltage VF Max:970mV; Forward Surge Current Ifsm Max:120A; Operating Temp

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM